New at DigiKey
Case Aluminum Natural Cover Included 3.150" L x 4.133" W (80.00mm x 105.00mm) X 1.358" (34.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKG 105 34 80 ME L K

DigiKey Part Number
5496-AKG1053480MELK-ND
Manufacturer
Manufacturer Product Number
AKG 105 34 80 ME L K
Description
Aluminum case with guide rail
Customer Reference
Detailed Description
Case Aluminum Natural Cover Included 3.150" L x 4.133" W (80.00mm x 105.00mm) X 1.358" (34.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
3.150" L x 4.133" W (80.00mm x 105.00mm)
Height
1.358" (34.50mm)
Area (L x W)
13.0in² (84cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.079" (2.00mm)
Features
Rail Mount For Eurocards
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of 129,09 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,18000 €19,18 €
Unit Price without VAT:19,18000 €
Unit Price with VAT:22,44060 €