FTLC9551SEPM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Finisar Corporation
In Stock: 0
Unit Price: 340,12000 €
Datasheet

Direct


Finisar Corporation
In Stock: 7
Unit Price: 292,75000 €

Direct


Finisar Corporation
In Stock: 0
Unit Price: 309,61000 €
Datasheet
Transceiver Module Ethernet, Fibre Channel 112Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLC9551SEPM

DigiKey Part Number
775-1179-ND
Manufacturer
Manufacturer Product Number
FTLC9551SEPM
Description
XCVR,QSFP28,100M,128GFC/OTU4/100
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 112Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
112Gbps
Wavelength
850nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.3V
Connector Type
MTP® (MPO)
Mounting Type
Pluggable, QSFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes