



55.32.8.024.0050 | |
|---|---|
DigiKey Part Number | 2066-55.32.8.024.0050-ND |
Manufacturer | |
Manufacturer Product Number | 55.32.8.024.0050 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 190 Ohms |
Coil Current 53 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 11,73900 € | 117,39 € |
| 30 | 11,10767 € | 333,23 € |
| 50 | 10,82540 € | 541,27 € |
| 100 | 10,45360 € | 1.045,36 € |
| 250 | 9,98128 € | 2.495,32 € |
| 500 | 9,63798 € | 4.818,99 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,42060 € |


