
50.14.9.024.4310 | |
|---|---|
DigiKey Part Number | 2066-50.14.9.024.4310-ND |
Manufacturer | |
Manufacturer Product Number | 50.14.9.024.4310 |
Description | RELAY WITH FORCIBLY GUIDED CONTA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 33.3 mA | |
Coil Power | 800mW | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,38000 € | 29,38 € |
| Unit Price without VAT: | 29,38000 € |
|---|---|
| Unit Price with VAT: | 34,37460 € |


