General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4C.01.9.012.0050SPA

DigiKey Part Number
2066-4C.01.9.012.0050SPA-ND
Manufacturer
Manufacturer Product Number
4C.01.9.012.0050SPA
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode, Lighted Indicator
Series
Termination Style
Screw Terminal
Packaging
Bulk
Must Operate Voltage
8.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
12 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 50°C
Contact Rating (Current)
16 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
440VAC - Max
Relay Type
Load - Max Switching
7040VA
Coil Resistance
300 Ohms
Coil Current
40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,55000 €19,55 €
1017,40900 €174,09 €
3016,47233 €494,17 €
5016,05380 €802,69 €
10015,50230 €1.550,23 €
25014,80148 €3.700,37 €
50014,29222 €7.146,11 €
Manufacturers Standard Package
Unit Price without VAT:19,55000 €
Unit Price with VAT:22,87350 €