
ARCA 507030 NO MP | |
|---|---|
DigiKey Part Number | 4833-ARCA507030NO-MP-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 507030 NO MP |
Description | BOX PLAS 27.56"L X 19.69"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 27.559" L x 19.685" W (700.00mm x 500.00mm) X 11.929" (303.00mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Box | Color Light Gray |
Part Status Active | Thickness 0.177" (4.50mm) |
Container Type Box | Ratings |
Size / Dimension 27.559" L x 19.685" W (700.00mm x 500.00mm) | Material Flammability Rating UL94 5VA |
Height 11.929" (303.00mm) | Base Product Number |
Area (L x W) 543in² (3500cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,30000 € | 694,30 € |
| 5 | 643,61600 € | 3.218,08 € |
| 10 | 622,97000 € | 6.229,70 € |
| Unit Price without VAT: | 694,30000 € |
|---|---|
| Unit Price with VAT: | 812,33100 € |


