Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Valve Sub-Base Mount
Valve series VUVG and VUVS Animation

VUVG-LK10-M52-AT-M5-1H2L-S

DigiKey Part Number
2171-VUVG-LK10-M52-AT-M5-1H2L-S-ND
Manufacturer
Manufacturer Product Number
VUVG-LK10-M52-AT-M5-1H2L-S
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
-
Actuator Type
-
Operating Pressure
36 ~ 102 PSI (2.5 ~ 7 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded M5
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Supply Voltage 24VDC
Ingress Protection
IP40
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,86000 €47,86 €
Manufacturers Standard Package
Unit Price without VAT:47,86000 €
Unit Price with VAT:55,99620 €