
SMT-8M-A-NS-24V-E-2,5-OE | |
|---|---|
DigiKey Part Number | 2171-SMT-8M-A-NS-24V-E-2,5-OE-ND |
Manufacturer | |
Manufacturer Product Number | SMT-8M-A-NS-24V-E-2,5-OE |
Description | SENSOR SWITCH NPN-NO WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NPN-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Festo Corporation | Termination Style Wire Leads |
Packaging Bulk | Frequency 180 Hz |
Part Status Active | Voltage - Supply 5V ~ 30V |
Type Switch | Operating Temperature -40°C ~ 85°C |
Output Type NPN-NO | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 € | 45,99 € |
| Unit Price without VAT: | 45,99000 € |
|---|---|
| Unit Price with VAT: | 53,80830 € |








