
SMT-8M-A-NO-24V-E-7,5-OE | |
|---|---|
DigiKey Part Number | 2171-SMT-8M-A-NO-24V-E-7,5-OE-ND |
Manufacturer | |
Manufacturer Product Number | SMT-8M-A-NO-24V-E-7,5-OE |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Stainless Steel | |
Voltage - Supply | 5V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP68, IP69K | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,95000 € | 53,95 € |
| Unit Price without VAT: | 53,95000 € |
|---|---|
| Unit Price with VAT: | 63,12150 € |


