
SDBT-MSX-1L-NU-E-5-N-LE | |
|---|---|
DigiKey Part Number | 2171-SDBT-MSX-1L-NU-E-5-N-LE-ND |
Manufacturer | |
Manufacturer Product Number | SDBT-MSX-1L-NU-E-5-N-LE |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Proximity Sensor IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer Festo Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ingress Protection IP68 |
Sensor Type Hall Effect | Indicator LED |
Output Type NPN/PNP-NC/NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 € | 59,09 € |
| Unit Price without VAT: | 59,09000 € |
|---|---|
| Unit Price with VAT: | 69,13530 € |



