Push-In Elbow Fitting 4mm OD Tubing Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSL-4

DigiKey Part Number
2171-QSL-4-ND
Manufacturer
Manufacturer Product Number
QSL-4
Description
PUSH-IN L-CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In Elbow Fitting 4mm OD Tubing Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Elbow Fitting
Connection Method
Push-In
For Use With/Related Products
4mm OD Tubing
Features
-
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Operating Temperature
-10°C ~ 80°C
Thread Size
-
Mounting Type
Chassis Mount
Material
Polybutylene Terephthalate (PBT)
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,41640 €