New at DigiKey
Image for PUN-H-10X1,5-SW-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-10X1,5-SW-300

DigiKey Part Number
2171-PUN-H-10X1,5-SW-300-ND
2171-PUN-H-10X1,5-SW-300-DS-ND
Manufacturer
Manufacturer Product Number
PUN-H-10X1,5-SW-300
Description
PLASTIC TUBING 300M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Black Polyurethane (PU) 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Tubing
Outer Diameter
0.394" (10.00mm)
Inner Diameter
0.276" (7.00mm)
Color
Black
Material
Polyurethane (PU)
Length
984.3' (300.0m)
Features
-
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Operating Temperature
-35°C ~ 60°C
Fluid Type
Compressed Air
Bend Radius (Flow)
2.047" (52.00mm)
Fluid Temperature
-
Burst Pressure
-
Minimum Bend Radius
1.102" (28.00mm)
Wall Thickness
-
Approval Agency
TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3002,37527 €712,58 €
Manufacturers Standard Package
Unit Price without VAT:2,37527 €
Unit Price with VAT:2,77907 €