
PUN-H-1/4-SW-1000-HA | |
|---|---|
DigiKey Part Number | 2171-PUN-H-1/4-SW-1000-HA-ND 2171-PUN-H-1/4-SW-1000-HA-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-1/4-SW-1000-HA |
Description | PLASTIC TUBING 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Polyurethane (PU) 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.250" (6.35mm) | |
Inner Diameter | - | |
Color | Black | |
Material | Polyurethane (PU) | |
Length | 1000.0' (304.8m) | |
Features | - | |
Operating Pressure | -14.4 ~ 145PSI (-0.99 ~ 10 bar) | |
Operating Temperature | -35°C ~ 63°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 1.020" (25.90mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.384" (9.75mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34424 € | 344,24 € |
| Unit Price without VAT: | 0,34424 € |
|---|---|
| Unit Price with VAT: | 0,40276 € |










