
PEN-4X0,75-BL | |
|---|---|
DigiKey Part Number | 2171-PEN-4X0,75-BL-ND |
Manufacturer | |
Manufacturer Product Number | PEN-4X0,75-BL |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyethylene (PE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.157" (4.00mm) | |
Inner Diameter | 0.106" (2.70mm) | |
Color | Blue | |
Material | Polyethylene (PE) | |
Length | - | |
Features | - | |
Operating Pressure | 145 PSI (10 bar) | |
Operating Temperature | -30°C ~ 60°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 0.787" (20.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.394" (10.00mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |


