
MSB6-1/2:C3:J1-WP | |
|---|---|
DigiKey Part Number | 2171-MSB6-1/2:C3:J1-WP-ND |
Manufacturer | |
Manufacturer Product Number | MSB6-1/2:C3:J1-WP |
Description | SERVICE UNIT COMBINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 On/Off Valve, Pressure Gauge |
Datasheet | Datasheet |
Category | Flow Rate 1347GPM (5100LPM) |
Manufacturer Festo Corporation | Features On/Off Valve, Pressure Gauge |
Series | Connection Method G1/2 |
Packaging Bulk | Filtration Level 40µm |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Filter Regulator | Operating Temperature -10°C ~ 60°C |
Operating Pressure 11.6 ~ 265 PSI (0.8 ~ 18 bar) | Flow Direction Left to Right |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) | Drain Type Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,13000 € | 149,13 € |
| Unit Price without VAT: | 149,13000 € |
|---|---|
| Unit Price with VAT: | 174,48210 € |

