
MSB4-1/4:C3:J1:D14-WP | |
|---|---|
DigiKey Part Number | 2171-MSB4-1/4:C3:J1:D14-WP-ND |
Manufacturer | |
Manufacturer Product Number | MSB4-1/4:C3:J1:D14-WP |
Description | SERVICE UNIT COMBINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 On/Off Valve, Pressure Gauge |
Datasheet | Datasheet |
Category | Flow Rate 370GPM (1400LPM) |
Manufacturer Festo Corporation | Features On/Off Valve, Pressure Gauge |
Series | Connection Method G1/4 |
Packaging Bulk | Filtration Level 40µm |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Filter Regulator | Operating Temperature 0°C ~ 50°C |
Operating Pressure 58 ~ 203 PSI (4 ~ 14 bar) | Flow Direction Left to Right |
Pressure Regulation 58 ~ 145.03 PSI (4 ~ 10 bar) | Drain Type Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,85000 € | 312,85 € |
| Unit Price without VAT: | 312,85000 € |
|---|---|
| Unit Price with VAT: | 366,03450 € |

