
MS6N-LR-1/2-D6-AS | |
|---|---|
DigiKey Part Number | 2171-MS6N-LR-1/2-D6-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS6N-LR-1/2-D6-AS |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator NPT1/2 |
Datasheet | Datasheet |
Category | Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) |
Manufacturer Festo Corporation | Flow Rate 1717GPM (6500LPM) |
Series | Connection Method NPT1/2 |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 12 ~ 294 PSI (0.8 ~ 20 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,93000 € | 50,93 € |
| Unit Price without VAT: | 50,93000 € |
|---|---|
| Unit Price with VAT: | 59,58810 € |

