
MS6-SV-1/2-D-10V24-2M8-SO-AG | |
|---|---|
DigiKey Part Number | 2171-MS6-SV-1/2-D-10V24-2M8-SO-AG-ND |
Manufacturer | |
Manufacturer Product Number | MS6-SV-1/2-D-10V24-2M8-SO-AG |
Description | SOFT-START/QUICK EXHAUST VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Control Valve, Maintained Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve, Maintained | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 51 ~ 145 PSI (3.5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,05000 € | 585,05 € |
| Unit Price without VAT: | 585,05000 € |
|---|---|
| Unit Price with VAT: | 684,50850 € |

