


MS6-LRP-1/2-D4-A8 | |
|---|---|
DigiKey Part Number | 2171-MS6-LRP-1/2-D4-A8-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LRP-1/2-D4-A8 |
Description | PRECISION PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/2 |
Datasheet | Datasheet |
Category | Pressure Regulation 0.7 ~ 36 PSI (0.05 ~ 2.5 bar) |
Manufacturer Festo Corporation | Flow Rate 608GPM (2300LPM) |
Series | Connection Method G1/2 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 203 PSI (1 ~ 14 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,36000 € | 174,36 € |
| Unit Price without VAT: | 174,36000 € |
|---|---|
| Unit Price with VAT: | 204,00120 € |

