Regulator G1/2 Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6-LR-1/2-D6-AG-BAR-B

DigiKey Part Number
2171-MS6-LR-1/2-D6-AG-BAR-B-ND
Manufacturer
Manufacturer Product Number
MS6-LR-1/2-D6-AG-BAR-B
Description
PRESSURE REGULATOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Regulator G1/2 Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pressure Regulation
4.4 ~ 102 PSI (0.3 ~ 7 bar)
Manufacturer
Festo Corporation
Flow Rate
1585GPM (6000LPM)
Series
Features
Pressure Gauge
Packaging
Bulk
Connection Method
G1/2
Part Status
Active
Fluid Type
Compressed Air, Inert Gas
Type
Regulator
Operating Temperature
-5°C ~ 50°C
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Flow Direction
Left to Right
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,66000 €47,66 €
Manufacturers Standard Package
Unit Price without VAT:47,66000 €
Unit Price with VAT:55,76220 €