
MS6-LR-1/2-D5-AS | |
|---|---|
DigiKey Part Number | 2171-MS6-LR-1/2-D5-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LR-1/2-D5-AS |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/2 |
Datasheet | Datasheet |
Category | Pressure Regulation 4.4 ~ 58 PSI (0.3 ~ 4 bar) |
Manufacturer Festo Corporation | Flow Rate 1981GPM (7500LPM) |
Series | Connection Method G1/2 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 11.6 ~ 290 PSI (0.8 ~ 20 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,65000 € | 67,65 € |
| Unit Price without VAT: | 67,65000 € |
|---|---|
| Unit Price with VAT: | 79,15050 € |

