Filter Regulator G1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6-LFR-1/2-D7-CRV-AS

DigiKey Part Number
2171-MS6-LFR-1/2-D7-CRV-AS-ND
Manufacturer
Manufacturer Product Number
MS6-LFR-1/2-D7-CRV-AS
Description
FILTER REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Filter Regulator G1/2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Rate
1057GPM (4000LPM)
Manufacturer
Festo Corporation
Connection Method
G1/2
Series
Filtration Level
5µm
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
5°C ~ 60°C
Type
Filter Regulator
Flow Direction
Left to Right
Operating Pressure
29 ~ 174 PSI (2 ~ 12 bar)
Drain Type
Automatic
Pressure Regulation
7.3 ~ 174 PSI (0.5 ~ 12 bar)
Condensation Capacity
1.29oz (38ml)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,45000 €127,45 €
Manufacturers Standard Package
Unit Price without VAT:127,45000 €
Unit Price with VAT:149,11650 €