Filter Regulator G1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6-LFR-1/2-D6-ERM-AS

DigiKey Part Number
2171-MS6-LFR-1/2-D6-ERM-AS-ND
Manufacturer
Manufacturer Product Number
MS6-LFR-1/2-D6-ERM-AS
Description
FILTER REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Filter Regulator G1/2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Rate
1638GPM (6200LPM)
Manufacturer
Festo Corporation
Connection Method
G1/2
Series
Filtration Level
40µm
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Filter Regulator
Flow Direction
Left to Right
Operating Pressure
11.6 ~ 290 PSI (0.8 ~ 20 bar)
Drain Type
Manual
Pressure Regulation
4.4 ~ 102 PSI (0.3 ~ 7 bar)
Condensation Capacity
1.29oz (38ml)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,26000 €70,26 €
Manufacturers Standard Package
Unit Price without VAT:70,26000 €
Unit Price with VAT:82,20420 €