
MS6-LFR-1/2-D6-EPM-AG-BAR-B | |
|---|---|
DigiKey Part Number | 2171-MS6-LFR-1/2-D6-EPM-AG-BAR-B-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFR-1/2-D6-EPM-AG-BAR-B |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 |
Datasheet | Datasheet |
Category | Flow Rate 1400GPM (5300LPM) |
Manufacturer Festo Corporation | Connection Method G1/2 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 29 ~ 145 PSI (2 ~ 10 bar) | Drain Type Manual |
Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,76000 € | 65,76 € |
| Unit Price without VAT: | 65,76000 € |
|---|---|
| Unit Price with VAT: | 76,93920 € |

