
MS6-LF-1/2-ERV | |
|---|---|
DigiKey Part Number | 2171-MS6-LF-1/2-ERV-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LF-1/2-ERV |
Description | FILTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter G1/2 |
Datasheet | Datasheet |
Category | Connection Method G1/2 |
Manufacturer Festo Corporation | Filtration Level 40µm |
Series | Fluid Type Compressed Air, Inert Gas |
Packaging Bulk | Operating Temperature 5°C ~ 60°C |
Part Status Active | Flow Direction Left to Right |
Type Filter | Drain Type Automatic |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Condensation Capacity 1.29oz (38ml) |
Flow Rate 1083GPM (4100LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 € | 69,04 € |
| Unit Price without VAT: | 69,04000 € |
|---|---|
| Unit Price with VAT: | 80,77680 € |

