Filter Regulator G1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4-LFR-1/4-D7-ERM-AS

DigiKey Part Number
2171-MS4-LFR-1/4-D7-ERM-AS-ND
Manufacturer
Manufacturer Product Number
MS4-LFR-1/4-D7-ERM-AS
Description
FILTER REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Filter Regulator G1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Rate
396GPM (1500LPM)
Manufacturer
Festo Corporation
Connection Method
G1/4
Series
Filtration Level
40µm
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Filter Regulator
Flow Direction
Left to Right
Operating Pressure
11.6 ~ 203 PSI (0.8 ~ 14 bar)
Drain Type
Manual
Pressure Regulation
7.3 ~ 174 PSI (0.5 ~ 12 bar)
Condensation Capacity
0.64oz (19ml)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,52000 €55,52 €
Manufacturers Standard Package
Unit Price without VAT:55,52000 €
Unit Price with VAT:64,95840 €