
MS4-LFR-1/4-D6-ERV-AS | |
|---|---|
DigiKey Part Number | 2171-MS4-LFR-1/4-D6-ERV-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LFR-1/4-D6-ERV-AS |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 |
Datasheet | Datasheet |
Category | Flow Rate 374GPM (1700LPM) |
Manufacturer Festo Corporation | Connection Method G1/4 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 5°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Drain Type Automatic |
Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) | Condensation Capacity 0.64oz (19ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,58000 € | 81,58 € |
| Unit Price without VAT: | 81,58000 € |
|---|---|
| Unit Price with VAT: | 95,44860 € |

