
MS4-LFR-1/4-D6-EPM-AG-BAR-B | |
|---|---|
DigiKey Part Number | 2171-MS4-LFR-1/4-D6-EPM-AG-BAR-B-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LFR-1/4-D6-EPM-AG-BAR-B |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 Pressure Gauge |
Datasheet | Datasheet |
Category | Features Pressure Gauge |
Manufacturer Festo Corporation | Connection Method G1/4 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) | Drain Type Manual |
Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) | Condensation Capacity 0.56oz (16.5ml) |
Flow Rate 374GPM (1700LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 € | 52,97 € |
| Unit Price without VAT: | 52,97000 € |
|---|---|
| Unit Price with VAT: | 61,97490 € |

