
MS4-LFM-1/4-ARM | |
|---|---|
DigiKey Part Number | 2171-MS4-LFM-1/4-ARM-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LFM-1/4-ARM |
Description | MICRO FILTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter G1/4 |
Datasheet | Datasheet |
Category | Connection Method G1/4 |
Manufacturer Festo Corporation | Filtration Level 0.01µm |
Series | Fluid Type Compressed Air, Inert Gas |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Flow Direction Left to Right |
Type Filter | Drain Type Manual |
Operating Pressure 0 ~ 203 PSI (0 ~ 14 bar) | Condensation Capacity 0.64oz (19ml) |
Flow Rate 79GPM (360LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,11000 € | 54,11 € |
| Unit Price without VAT: | 54,11000 € |
|---|---|
| Unit Price with VAT: | 63,30870 € |

