
CPX-E-CEC-M1-EP | |
|---|---|
DigiKey Part Number | 2171-CPX-E-CEC-M1-EP-ND |
Manufacturer | |
Manufacturer Product Number | CPX-E-CEC-M1-EP |
Description | CONTROLLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Communications Ethernet |
Manufacturer Festo Corporation | Memory Size 100MB |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Expandable Non-Expandable | Ingress Protection IP20 |
Voltage - Supply 24VDC | Software CODESYS V3.5, Node RED |
Display Type No Display | Approval Agency cULus, RCM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.748,22000 € | 2.748,22 € |
| Unit Price without VAT: | 2.748,22000 € |
|---|---|
| Unit Price with VAT: | 3.215,41740 € |

