Panel PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT121BX6413ECAPOB

DigiKey Part Number
6008-FT121BX6413ECAPOB-ND
Manufacturer
Manufacturer Product Number
FT121BX6413ECAPOB
Description
12.1" PCAP TOUCH PC (X6413E)
Customer Reference
Detailed Description
Panel PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
faytech
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
Intel® Atom® X6413E, 4 Core
Storage
SSD, 120GB
Memory
DDR4 (8GB Installed)
Display Type
12.1" Touchscreen
Expansion Type
-
Features
Expansion Interface
Voltage - Supply
9 ~ 36VDC
Mounting Type
Rack Mount, VESA Mount, Wall Mount
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP40/IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 10/11, Linux
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 30 days from faytech
A separate 129,09 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.132,83000 €1.132,83 €
101.076,18900 €10.761,89 €
50996,89580 €49.844,79 €
100894,93630 €89.493,63 €
350804,31403 €281.509,91 €
750736,34093 €552.255,70 €
1.000691,02554 €691.025,54 €
Unit Price without VAT:1.132,83000 €
Unit Price with VAT:1.325,41110 €