
F11HE-S5E2H15F | |
|---|---|
DigiKey Part Number | 4434-F11HE-S5E2H15F-ND |
Manufacturer | |
Manufacturer Product Number | F11HE-S5E2H15F |
Description | ENC INCRE/MAG COMMUT VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 32 Commutation Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Favor Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic | |
Output Type | Commutation | |
Pulses per Revolution | 32 | |
Voltage - Supply | 3.3V ~ 24V | |
Actuator Type | - | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,48390 € |


