
ST1287 | |
|---|---|
DigiKey Part Number | 5328-ST1287-ND |
Manufacturer | |
Manufacturer Product Number | ST1287 |
Description | TERM PLUG ZMA 1.25 VSWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin ZMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ZMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 12.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,65000 € | 435,65 € |
| Unit Price without VAT: | 435,65000 € |
|---|---|
| Unit Price with VAT: | 509,71050 € |

