Torque Wrench Wrench 13/16" 7.09" (180.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-N-1316-BO14

DigiKey Part Number
5328-ST-N-1316-BO14-ND
Manufacturer
Manufacturer Product Number
ST-N-1316-BO14
Description
WRENCH TORQUE 13/16" 7.09"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 13/16" 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
13/16"
Series
Length
7.09" (180.0mm)
Packaging
Bag
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Part Status
Active
Features
14 in-lbs (1.58Nm) Torque
Tool Type
Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1452,45000 €452,45 €
Manufacturers Standard Package
Unit Price without VAT:452,45000 €
Unit Price with VAT:529,36650 €