
SM3412 | |
|---|---|
DigiKey Part Number | 5328-SM3412-ND |
Manufacturer | |
Manufacturer Product Number | SM3412 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,90000 € | 69,90 € |
| 10 | 59,41500 € | 594,15 € |
| 25 | 55,69720 € | 1.392,43 € |
| 50 | 53,04200 € | 2.652,10 € |
| 100 | 50,51370 € | 5.051,37 € |
| Unit Price without VAT: | 69,90000 € |
|---|---|
| Unit Price with VAT: | 81,78300 € |



