Adapter Coaxial Connector 10/32 Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2407

DigiKey Part Number
5328-SM2407-ND
Manufacturer
Manufacturer Product Number
SM2407
Description
COAX ADAPT BNC TO 10/32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 10/32 Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
500 MHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
10/32 Plug, Male Pin
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 145
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1117,69000 €117,69 €
Manufacturers Standard Package
Unit Price without VAT:117,69000 €
Unit Price with VAT:137,69730 €