SC7062 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 25,18592 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 13,75000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 103
Unit Price: 9,38000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1.330
Unit Price: 6,13000 €
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC7062

DigiKey Part Number
5328-SC7062-ND
Manufacturer
Manufacturer Product Number
SC7062
Description
CONN PLUG CRIMP/SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 104
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,44000 €39,44 €
Manufacturers Standard Package
Unit Price without VAT:39,44000 €
Unit Price with VAT:46,14480 €