
SC4241 | |
|---|---|
DigiKey Part Number | 5328-SC4241-ND |
Manufacturer | |
Manufacturer Product Number | SC4241 |
Description | CONN JACK SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,66000 € | 48,66 € |
| 10 | 41,36000 € | 413,60 € |
| 25 | 38,77120 € | 969,28 € |
| 50 | 36,92180 € | 1.846,09 € |
| 100 | 35,16160 € | 3.516,16 € |
| 250 | 32,96352 € | 8.240,88 € |
| Unit Price without VAT: | 48,66000 € |
|---|---|
| Unit Price with VAT: | 56,93220 € |

