BNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39012/16-0101

DigiKey Part Number
5328-M39012/16-0101-ND
Manufacturer
Manufacturer Product Number
M39012/16-0101
Description
CONN PLUG CLAMP BNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,66000 €36,66 €
1031,15800 €311,58 €
2529,20760 €730,19 €
5027,81440 €1.390,72 €
10026,48810 €2.648,81 €
25024,83196 €6.207,99 €
Manufacturers Standard Package
Unit Price without VAT:36,66000 €
Unit Price with VAT:42,89220 €