Parametric Equivalent

FMCA3058-12 | |
|---|---|
DigiKey Part Number | 5328-FMCA3058-12-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3058-12 |
Description | COAX CBL N-TYPE TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type Hand Formable .047 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Flange | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |


