Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7463-6 | |
|---|---|
DigiKey Part Number | 5328-FMAT7463-6-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7463-6 |
Description | FXD ATTN PLUG-JACK SMA 1.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 12.4 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,35000 € | 153,35 € |
| Unit Price without VAT: | 153,35000 € |
|---|---|
| Unit Price with VAT: | 179,41950 € |










