Parametric Equivalent

FMANKIT1017 | |
|---|---|
DigiKey Part Number | 5328-FMANKIT1017-ND |
Manufacturer | |
Manufacturer Product Number | FMANKIT1017 |
Description | ANTENNA KIT 8 DBI 10 FT LOW LOSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 63.500" (161.29cm) | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,32000 € | 138,32 € |
| 10 | 117,31800 € | 1.173,18 € |
| 25 | 112,07600 € | 2.801,90 € |
| Unit Price without VAT: | 138,32000 € |
|---|---|
| Unit Price with VAT: | 161,83440 € |


