135 MHz ~ 175 MHz TYPE-N FEMALE Isolator 150 W 20dB (Min) 1.3 N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFI1317N

DigiKey Part Number
5328-SFI1317N-ND
Manufacturer
Manufacturer Product Number
SFI1317N
Description
ISOLATOR TYPE N JACK 135MHZ-175M
Customer Reference
Detailed Description
135 MHz ~ 175 MHz TYPE-N FEMALE Isolator 150 W 20dB (Min) 1.3 N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Isolator
Frequency
135 MHz ~ 175 MHz
Isolation
20dB (Min)
Power - Average Forward
150 W
Insertion Loss
0.5dB (Max)
VSWR
1.3
Connector Type
TYPE-N FEMALE
Package / Case
N-Type In-Line Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.