RF Transistor NPN 40V 50mA 450MHz 225mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH10RG

DigiKey Part Number
2156-MMBTH10RG-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MMBTH10RG
Description
RF TRANS NPN 40V 450MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 40V 50mA 450MHz 225mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
Fairchild Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1mA, 6V
Packaging
Bulk
Current - Collector (Ic) (Max)
50mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
450MHz
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:135000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.1250,08499 €265,59 €
Unit Price without VAT:0,08499 €
Unit Price with VAT:0,09944 €