Boost, Buck Switching Regulator IC Positive or Negative Adjustable 1.24V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33063ADX

DigiKey Part Number
2156-MC33063ADX-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MC33063ADX
Description
IC REG BUCK BOOST ADJ 1.5A 8SOP
Customer Reference
Detailed Description
Boost, Buck Switching Regulator IC Positive or Negative Adjustable 1.24V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100Hz ~ 100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162.095
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:162095
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6490,39587 €256,92 €
Unit Price without VAT:0,39587 €
Unit Price with VAT:0,46317 €