


KA78L05AZBU | |
|---|---|
DigiKey Part Number | 2156-KA78L05AZBU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA78L05AZBU |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Bulk | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Bulk: | 672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 0,38246 € | 257,01 € |
| Unit Price without VAT: | 0,38246 € |
|---|---|
| Unit Price with VAT: | 0,44748 € |


