
FSA2267L10X | |
|---|---|
DigiKey Part Number | 2156-FSA2267L10X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2267L10X |
Description | 0.35 OHM LOW VOLTAGE DUAL SPDT A |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 350mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 45MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ |
| Bulk: | 569727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 445 | 0,57661 € | 256,59 € |
| Unit Price without VAT: | 0,57661 € |
|---|---|
| Unit Price with VAT: | 0,67463 € |

