Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP13009TU

DigiKey Part Number
2156-FJP13009TU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FJP13009TU
Description
TRANS NPN 400V 12A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 100 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5A, 5V
Mfr
Power - Max
100 W
Packaging
Bulk
Frequency - Transition
4MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
12 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
3V @ 3A, 12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:359
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3290,77340 €254,45 €
Unit Price without VAT:0,77340 €
Unit Price with VAT:0,90488 €