Accelerometer, Gyroscope, 6 Axis Sensor I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIS1100

DigiKey Part Number
2156-FIS1100-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FIS1100
Description
6D INERTIAL MEASUREMENT UNIT W/M
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
FIS1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Fairchild Semiconductor
Package / Case
16-VFLGA Module Exposed Pad
Packaging
Bulk
Supplier Device Package
16-LGA (3.3x3.3)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Base Product Number
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:529
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,20705 €256,63 €
Unit Price without VAT:4,20705 €
Unit Price with VAT:4,92225 €