
FDZ4010 | |
|---|---|
DigiKey Part Number | 2156-FDZ4010-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ4010 |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 10mA 6-WLCSP (1.16x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5V | |
Current - Output (Max) | 10mA | |
Rds On (Typ) | 1.5Ohm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.16x0.76) | |
Package / Case | ||
Base Product Number |
| Bulk: | 79800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39587 € | 256,92 € |
| Unit Price without VAT: | 0,39587 € |
|---|---|
| Unit Price with VAT: | 0,46317 € |

